Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70P-ACopy
Newark Part No.23AM1419
Product RangeTL70 Pro Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.390 |
Price for:Each
Minimum: 1
Multiple: 1
$117.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70P-ACopy
Newark Part No.23AM1419
Product RangeTL70 Pro Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesMultiple
Sound Pressure Level (SPL)104dB
IP / NEMA RatingIP65
Product RangeTL70 Pro Series
Resonant Frequency-
Current Consumption75mA
External Depth2.84"
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
2.84"
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
104dB
Product Range
TL70 Pro Series
Current Consumption
75mA
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
