Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-BWCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76AK3481
Product RangeLR10 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.190 |
| 5+ | $71.730 |
| 10+ | $70.270 |
| 25+ | $68.800 |
| 50+ | $67.340 |
| 100+ | $65.880 |
| 250+ | $64.410 |
Price for:Each
Minimum: 1
Multiple: 1
$73.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-BWCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76AK3481
Product RangeLR10 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones4 Tone
Sound Pressure Level (SPL)92dB
IP / NEMA Rating-
Product RangeLR10 Series
Resonant Frequency4.032kHz
Current Consumption-
External Depth39.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
4 Tone
IP / NEMA Rating
-
Resonant Frequency
4.032kHz
External Depth
39.5mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
92dB
Product Range
LR10 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
