Print Page
874-N5
Horn, Vibrating, Continuous, Die-Cast Housing, Heavy Duty, Indoor, 120VAC, 103dBA, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No874-N5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F6380
Product Range874 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $213.590 |
| 5+ | $201.410 |
| 10+ | $192.340 |
| 25+ | $181.060 |
| 50+ | $169.140 |
Price for:Each
Minimum: 1
Multiple: 1
$213.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No874-N5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F6380
Product Range874 Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)103dBA
IP / NEMA Rating-
Product Range874 Series
Resonant Frequency-
Current Consumption130mA
External Depth54mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
874-N5 is a surface-mount vibrating horn. It is a low-current, high-decibel horn for heavy-duty indoor use. It is supplied complete with a mounting plate for easy installation.
- Corrosion resistant finish, volume adjustable
- Completely assembled, heavy duty die-cast housing
- Operating range: -20% to +10% of nominal voltage
- Projects only 2" (51mm) from mounting surface
- 400hour rating at 50% duty cycle
- FM approved
- 120VAC operating voltage, 0.13A current rating
- 113/103dB at 1m/10ft sound pressure level
- 150 ohm DC coil resistance
- 0.025A maximum off state leakage current
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
54mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
103dBA
Product Range
874 Series
Current Consumption
130mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
