0
0 Items$0.00

Audio Signal Indicator Units :

213 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
46AJ0639

RoHS

Each
1+$178.670
230V
-
Multiple
110dBA
IP66
EvoSIGNAL Midi Series
-
105mA
78mm
-30°C
60°C
70AK7318

RoHS

Each
1+$62.150
25+$57.410
50+$53.720
100+$52.150
250+$50.570
230V
-
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
77AK1202

Date/Lot Code

Each
1+$56.180
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1201

Date/Lot Code

Each
1+$56.180
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
76AK3482

RoHS

Each
1+$83.610
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
77AK1200

Date/Lot Code

Each
1+$56.180
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
69AC6948

RoHS

Each
1+$83.080
5+$78.360
10+$75.950
25+$72.310
50+$67.320
More Pricing...
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
50M7013

RoHS

Each
1+$73.710
10+$68.420
24V
24V
Continuous
85dBA
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
31M5909

RoHS

Each
1+$50.750
5+$46.400
10+$45.150
25+$44.330
50+$42.370
More Pricing...
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
31M5908

RoHS

Each
1+$49.030
5+$44.820
10+$43.610
25+$42.830
50+$40.930
More Pricing...
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
45X5620

RoHS

Each
1+$97.710
10+$89.560
25+$88.400
50+$86.330
100+$80.980
More Pricing...
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
88AH7759

RoHS

Each
1+$50.570
5+$46.220
10+$44.970
25+$44.150
50+$42.190
More Pricing...
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
69AC6949

RoHS

Each
1+$83.080
5+$78.360
10+$75.950
25+$72.310
50+$67.320
More Pricing...
24V
24V
Pulsation
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
48mA
55mm
-25°C
70°C
31M5910

RoHS

Each
1+$50.750
5+$46.400
10+$45.150
25+$44.330
50+$42.370
More Pricing...
-
24V
Multiple
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
26R6965

RoHS

Each
1+$82.460
5+$75.170
10+$74.120
25+$72.370
50+$68.900
More Pricing...
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
18K7926
Each
1+$379.720
5+$342.620
10+$302.930
25+$281.930
50+$257.240
230V
-
Single
120dB
IP65
-
-
460mA
95mm
-30°C
45°C
53X2972

RoHS

Each
1+$23.470
5+$21.460
10+$21.050
25+$20.610
50+$19.590
More Pricing...
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
45X5623

RoHS

Each
1+$205.110
10+$177.410
25+$170.790
50+$163.600
100+$150.600
More Pricing...
-
24V
Multiple Tones
110dBA
IP65
-
-
34mA
128mm
-35°C
66°C
45X5617

RoHS

Each
1+$120.400
10+$110.360
25+$108.930
50+$106.380
100+$99.780
More Pricing...
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
18K7923
Each
1+$336.100
5+$303.260
10+$268.130
25+$249.550
50+$227.700
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
31M6122

RoHS

Each
1+$182.570
5+$164.600
10+$153.870
25+$135.820
50+$123.570
More Pricing...
-
28V
Multiple Tones
120dB
IP42
Symphoni Series
-
240mA
95mm
-25°C
55°C
18K7934
Each
1+$50.720
5+$46.370
10+$45.120
25+$44.300
50+$42.350
More Pricing...
-
35VDC
Multiple Tones
106dB
IP65
-
-
6mA
100mm
-25°C
70°C
45X5625

RoHS

Each
1+$236.610
10+$204.650
25+$197.020
50+$188.730
100+$173.720
More Pricing...
230V
-
Multiple Tones
110dBA
IP65
-
-
7mA
128mm
-35°C
66°C
88AH7760

RoHS

Each
1+$57.280
5+$52.340
10+$50.930
25+$50.010
50+$47.790
More Pricing...
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
25AK0074

RoHS

Each
1+$27.820
5+$25.440
10+$24.940
25+$24.420
50+$23.210
More Pricing...
-
48V
Buzzer
82dB
IP55
AE20M Series
2.9kHz
35mA
40.7mm
-20°C
60°C
26-50 of 213 items
of 9 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB