Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No63570075Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80Y0129
Product RangeKombiSIGN 40 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.020 |
| 5+ | $79.780 |
| 10+ | $76.040 |
| 25+ | $74.530 |
| 50+ | $73.000 |
| 100+ | $71.490 |
| 250+ | $69.960 |
Price for:Each
Minimum: 1
Multiple: 1
$82.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No63570075Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80Y0129
Product RangeKombiSIGN 40 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesContinuous, Pulse
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP66
Product RangeKombiSIGN 40 Series
Resonant Frequency2.9kHz
Current Consumption80mA
External Depth45mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous, Pulse
IP / NEMA Rating
IP66
Resonant Frequency
2.9kHz
External Depth
45mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
85dB
Product Range
KombiSIGN 40 Series
Current Consumption
80mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
