Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No57005268Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J5771
Product Range570 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $193.480 |
| 5+ | $189.610 |
| 10+ | $185.750 |
| 25+ | $181.870 |
| 50+ | $178.000 |
| 100+ | $174.130 |
Price for:Each
Minimum: 1
Multiple: 1
$193.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No57005268Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J5771
Product Range570 Series
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)108dB
IP / NEMA RatingIP55
Product Range570 Series
Resonant Frequency-
Current Consumption70mA
External Depth152mm
Operating Temperature Min60°C
Operating Temperature Max60°C
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Continuous
IP / NEMA Rating
IP55
Resonant Frequency
-
External Depth
152mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
108dB
Product Range
570 Series
Current Consumption
70mA
Operating Temperature Min
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
