Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXV6C9TWCopy
Newark Part No.18AN1628
Product RangeHarmony XV6 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $146.760 |
| 5+ | $134.280 |
| 10+ | $127.370 |
| 25+ | $119.010 |
| 50+ | $110.260 |
| 100+ | $102.620 |
Price for:Each
Minimum: 1
Multiple: 1
$146.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXV6C9TWCopy
Newark Part No.18AN1628
Product RangeHarmony XV6 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Tones8 Tone
Sound Pressure Level (SPL)95dB
IP / NEMA RatingIP65
Product RangeHarmony XV6 Series
Resonant Frequency3.8kHz
Current Consumption45mA
External Depth2.1"
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Tones
8 Tone
IP / NEMA Rating
IP65
Resonant Frequency
3.8kHz
External Depth
2.1"
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
95dB
Product Range
Harmony XV6 Series
Current Consumption
45mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
