Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBARBER - COLMAN
Manufacturer Part NoTL15A1Q
Newark Part No.77AK1200
Product RangeTL15 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.750 |
Price for:Each
Minimum: 1
Multiple: 1
$38.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBARBER - COLMAN
Manufacturer Part NoTL15A1Q
Newark Part No.77AK1200
Product RangeTL15 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesContinuous
Sound Pressure Level (SPL)79dB
IP / NEMA RatingIP60, IP67
Product RangeTL15 Series
Resonant Frequency2.9kHz
Current Consumption55mA
External Depth57.8mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCTo Be Advised
Product Overview
TL15A1Q is a TL15 series in-line modular tower light indicator. It is a bright, ultra-small indicator that can be used as a standalone device or connected in-line with a tower light, sensor, or signal to give additional visual and audible indication.
- Multiple devices can be connected together to form a tower light
- Audible (pin 1) segment function (input active pin)
- 5-pin male M12 quick disconnect connection
- 12VDC to 30VDC supply voltage
- Environmental rating is IP60, UL type 1
- Operating temperature range from -40°C to +50°C
- UL (Canada and US), UK, CA certified
- Nickel-plated brass coupling, PVC translucent black connector body, nylon housing
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP60, IP67
Resonant Frequency
2.9kHz
External Depth
57.8mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
79dB
Product Range
TL15 Series
Current Consumption
55mA
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability