0
0 Items$0.00

Continuous Audio Signal Indicator Units :

28 Products Found
Find a huge range of Continuous Audio Signal Indicator Units at Newark Electronics Mexico. We stock a wide range of Audio Signal Indicator Units, such as Continuous, 32 Tone, Multiple Tones & Adjustable Audio Signal Indicator Units from the worlds top manufacturers including: Edwards Signaling Products, Banner Engineering, Multicomp Pro, Barber - Colman & Werma

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
92F6383
Each
1+$457.620
5+$443.680
120V
-
Continuous
103dBA
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
92F6372
Each
1+$79.250
5+$71.320
10+$67.360
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
96M3275

RoHS

Date/Lot Code

Each
1+$159.980
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+$464.220
5+$441.020
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
15P1091

RoHS

MOFLASH SIGNALLING
Each
1+$26.810
5+$24.510
10+$24.030
25+$23.540
50+$22.370
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+$384.220
5+$372.520
120V
-
Continuous
88dBA
-
340 Series
-
62mA
102mm
-
-
77AK1202

Date/Lot Code

Each
1+$56.180
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1201

Date/Lot Code

Each
1+$56.180
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1200

Date/Lot Code

Each
1+$56.180
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
69AC6948

RoHS

Each
1+$83.080
5+$78.360
10+$75.950
25+$72.310
50+$67.320
More Pricing...
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
50M7013

RoHS

Each
1+$73.710
10+$68.420
24V
24V
Continuous
85dBA
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
85AK2825

RoHS

Each
1+$70.570
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2827

RoHS

Each
1+$70.570
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2826

RoHS

Each
1+$70.570
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2828

RoHS

Each
1+$70.570
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
19J5771

RoHS

Each
1+$227.040
5+$205.920
10+$203.820
25+$198.540
50+$184.800
More Pricing...
230VAC
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
41B9030
EDWARDS SIGNALING PRODUCTS
Each
1+$415.230
5+$402.570
-
24V
Continuous
91dBA
-
871 Series
-
160mA
48mm
-
-
92F6381
EDWARDS SIGNALING PRODUCTS
Each
5+$331.410
24V
-
Continuous
103dBA
-
874 Series
-
630mA
54mm
-
-
41B8486
EDWARDS SIGNALING PRODUCTS
Each
1+$273.370
-
24V
Continuous
90dB
-
435 Series
-
62mA
102mm
-
-
41B9060
EDWARDS SIGNALING PRODUCTS
Each
1+$396.770
5+$376.940
240V
-
Continuous
103dBA
-
876 Series
-
70mA
84mm
-
-
92F6385
EDWARDS SIGNALING PRODUCTS
Each
1+$229.540
5+$206.590
10+$195.110
24V
-
Continuous
103dBA
-
870 Series
-
630mA
48mm
-
-
10R5326

RoHS

Each
1+$171.220
-
30V
Continuous
95dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3273

RoHS

Each
1+$160.900
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92F6382
EDWARDS SIGNALING PRODUCTS
Each
1+$271.440
5+$244.280
10+$230.710
240V
-
Continuous
103dBA
-
874 Series
-
60mA
54mm
-
-
10R5325

RoHS

Each
1+$203.030
3+$199.230
5+$193.540
-
30V
Continuous
95dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB