0
0 Items$0.00

Adjustable Audio Signal Indicator Units :

10 Products Found
Find a huge range of Adjustable Audio Signal Indicator Units at Newark Electronics Mexico. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Multiple Tones, 32 Tone & Multiple Audio Signal Indicator Units from the worlds top manufacturers including: Schneider Electric & Moflash Signalling
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AK6566

RoHS

Date/Lot Code

Each
1+
$169.170
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6572

RoHS

Date/Lot Code

Each
1+
$222.490
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6565

RoHS

Date/Lot Code

Each
1+
$169.170
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6568

RoHS

Date/Lot Code

Each
1+
$162.570
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+
$200.610
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6567

RoHS

Date/Lot Code

Each
1+
$142.620
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6571

RoHS

Date/Lot Code

Each
1+
$204.620
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6570

RoHS

Date/Lot Code

Each
1+
$208.200
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
59Y6725

RoHS

Each
1+
$223.530
5+
$201.520
10+
$188.390
25+
$166.280
50+
$151.290
More Pricing...
230V
230V
Adjustable
111dB
IP65
AE95 Series
420Hz
400mA
85mm
-30°C
60°C
59Y6724

RoHS

Each
1+
$223.530
5+
$201.520
10+
$188.390
25+
$166.280
50+
$151.290
More Pricing...
48V
48V
Adjustable
111dB
IP65
AE95 Series
420Hz
800mA
85mm
-30°C
60°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB