Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE95-08Copy
Newark Part No.59Y6725
Product RangeAE95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.530 |
| 5+ | $201.520 |
| 10+ | $188.390 |
| 25+ | $166.280 |
| 50+ | $151.290 |
| 100+ | $141.670 |
Price for:Each
Minimum: 1
Multiple: 1
$223.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE95-08Copy
Newark Part No.59Y6725
Product RangeAE95 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC230V
TonesAdjustable
Sound Pressure Level (SPL)111dB
IP / NEMA RatingIP65
Product RangeAE95 Series
Resonant Frequency420Hz
Current Consumption400mA
External Depth85mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230V
Tones
Adjustable
IP / NEMA Rating
IP65
Resonant Frequency
420Hz
External Depth
85mm
Operating Temperature Max
60°C
Supply Voltage VDC
230V
Sound Pressure Level (SPL)
111dB
Product Range
AE95 Series
Current Consumption
400mA
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
