2. Automation & Process Control
                                                                                                  3. Automation Signaling
                                                                                                  4. Audio Signal Indicator Units
                                                                                                  Print Page

                                                                                                  AE95-08

                                                                                                  Audio Signal Indicator, Adjustable, 111dB, 420Hz, 230VDC, 230VAC, 400mA, IP65, 85mm Ext. Depth RoHS Compliant: Yes

                                                                                                  MOFLASH SIGNALLING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOFLASH SIGNALLING AE95-08
                                                                                                  ManufacturerMOFLASH SIGNALLING
                                                                                                  Manufacturer Part NoAE95-08
                                                                                                  Newark Part No.59Y6725
                                                                                                  Product RangeAE95 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$221.000
                                                                                                  5+$199.170
                                                                                                  10+$186.130
                                                                                                  25+$164.190
                                                                                                  50+$149.310
                                                                                                  100+$139.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $221.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MOFLASH SIGNALLING
                                                                                                  ManufacturerMOFLASH SIGNALLING
                                                                                                  Manufacturer Part NoAE95-08
                                                                                                  Newark Part No.59Y6725
                                                                                                  Product RangeAE95 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC230V
                                                                                                  Supply Voltage VDC230V
                                                                                                  TonesAdjustable
                                                                                                  Sound Pressure Level (SPL)111dB
                                                                                                  IP / NEMA RatingIP65
                                                                                                  Product RangeAE95 Series
                                                                                                  Resonant Frequency420Hz
                                                                                                  Current Consumption400mA
                                                                                                  External Depth85mm
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VAC

                                                                                                  230V

                                                                                                  Tones

                                                                                                  Adjustable

                                                                                                  IP / NEMA Rating

                                                                                                  IP65

                                                                                                  Resonant Frequency

                                                                                                  420Hz

                                                                                                  External Depth

                                                                                                  85mm

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Supply Voltage VDC

                                                                                                  230V

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  111dB

                                                                                                  Product Range

                                                                                                  AE95 Series

                                                                                                  Current Consumption

                                                                                                  400mA

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility