Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No874-R5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92F6382
Product Range874 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.700 |
| 5+ | $249.030 |
| 10+ | $235.190 |
| 25+ | $230.490 |
| 50+ | $225.780 |
Price for:Each
Minimum: 1
Multiple: 1
$276.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No874-R5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92F6382
Product Range874 Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)103dBA
IP / NEMA Rating-
Product Range874 Series
Resonant Frequency-
Current Consumption60mA
External Depth54mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
54mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
103dBA
Product Range
874 Series
Current Consumption
60mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
