0
0 Items$0.00

240V Audio Signal Indicator Units :

10 Products Found
Find a huge range of 240V Audio Signal Indicator Units at Newark Electronics Mexico. We stock a wide range of Audio Signal Indicator Units, such as 24V, 230V, 240V & 48V Audio Signal Indicator Units from the worlds top manufacturers including: Auer Signal, Edwards Signaling Products, Multicomp Pro, Patlite & R. Stahl

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
85AK2828

RoHS

Each
1+$70.570
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2832

RoHS

Each
1+$70.570
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
15AN8936

RoHS

Each
1+$244.040
5+$230.840
10+$221.010
25+$208.790
50+$195.880
240V
-
-
98dB
IP65
BD-M Series
-
80mA
13.5mm
-20°C
55°C
15AN8937

RoHS

Each
1+$244.040
5+$230.840
10+$221.010
25+$208.790
50+$195.880
240V
-
-
98dB
IP65
BD-M Series
-
80mA
13.5mm
-20°C
55°C
41B9060
EDWARDS SIGNALING PRODUCTS
Each
1+$404.470
5+$384.250
10+$376.570
25+$368.880
50+$361.200
240V
-
Continuous
103dBA
-
876 Series
-
70mA
84mm
-
-
92F6382
EDWARDS SIGNALING PRODUCTS
Each
1+$276.700
5+$249.030
10+$235.190
25+$230.490
50+$225.780
240V
-
Continuous
103dBA
-
874 Series
-
60mA
54mm
-
-
70AK7486

RoHS

Each
1+$303.280
5+$297.210
10+$291.150
25+$285.080
50+$279.010
240V
-
32 Tone
113dBA
IP66
ASM Series
2.9kHz
70mA
133mm
-30°C
60°C
70AK7488

RoHS

Each
1+$590.710
5+$578.890
10+$567.080
25+$555.260
50+$543.450
240V
-
63 Tone
120dBA
IP66
ASL Series
3.1kHz
100mA
170mm
-30°C
60°C
70AK7478

RoHS

Each
1+$199.850
5+$195.850
10+$191.860
25+$187.860
50+$183.860
More Pricing...
240V
-
32 Tone
108dBA
IP66
ASS-T Series
2.9kHz
70mA
94mm
-30°C
60°C
20AM8460

RoHS

Each
1+$1,981.070
5+$1,907.230
10+$1,866.090
25+$1,817.180
50+$1,772.330
240V
272V
64 Tone
114dBA
IP66
YA60/3 Series
-
-
176mm
-40°C
70°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB