Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No874360313Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK7488
Product RangeASL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $590.710 |
| 5+ | $578.890 |
| 10+ | $567.080 |
| 25+ | $555.260 |
| 50+ | $543.450 |
Price for:Each
Minimum: 1
Multiple: 1
$590.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No874360313Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK7488
Product RangeASL Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Tones63 Tone
Sound Pressure Level (SPL)120dBA
IP / NEMA RatingIP66
Product RangeASL Series
Resonant Frequency3.1kHz
Current Consumption100mA
External Depth170mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Tones
63 Tone
IP / NEMA Rating
IP66
Resonant Frequency
3.1kHz
External Depth
170mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
120dBA
Product Range
ASL Series
Current Consumption
100mA
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
