0
0 Items$0.00

Audio Signal Indicator Units :

40 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
67X5682

Date/Lot Code

Each
1+$136.260
5+$134.470
10+$132.690
25+$130.900
50+$129.120
More Pricing...
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
15P1093

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
15P1091

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
70AK7318

RoHS

Each
1+$57.590
5+$56.430
10+$55.290
25+$54.130
50+$52.980
More Pricing...
230V
-
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
53X2972

RoHS

Each
1+$20.980
5+$19.840
10+$18.530
25+$17.260
50+$15.890
More Pricing...
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
25AK0074

RoHS

Each
1+$21.710
5+$20.490
10+$19.060
25+$17.700
50+$16.220
More Pricing...
-
48V
Buzzer
82dB
IP55
AE20M Series
2.9kHz
35mA
40.7mm
-20°C
60°C
65T3402

RoHS

Each
1+$41.290
5+$38.460
10+$36.790
25+$34.910
50+$32.550
More Pricing...
-
28V
Continuous, Pulse
100dB
IP30
-
3.2kHz
50mA
49mm
-20°C
60°C
15P1092

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
230V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
59Y6725

RoHS

Each
1+$191.840
5+$176.990
10+$168.760
25+$158.810
50+$148.400
More Pricing...
230V
230V
Adjustable
111dB
IP65
AE95 Series
420Hz
400mA
85mm
-30°C
60°C
59AM4429

RoHS

Each
1+$118.770
5+$109.140
10+$103.810
25+$97.360
50+$90.610
More Pricing...
24V
24V
4 Tone
95dBA
IP66, IP69K
KombiSIGN 40 Series
-
200mA
68mm
-30°C
60°C
19J5771

RoHS

Each
1+$193.480
5+$189.610
10+$185.750
25+$181.870
50+$178.000
More Pricing...
230V
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
80Y0129

RoHS

Each
1+$82.020
5+$79.780
10+$76.040
25+$74.530
50+$73.000
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP66
KombiSIGN 40 Series
2.9kHz
80mA
45mm
-30°C
60°C
70AK7321

RoHS

Each
1+$56.360
5+$55.240
10+$54.100
25+$52.980
50+$51.860
More Pricing...
24V
24V
Pulse, Steady
85dB
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
70AK7656

RoHS

Each
1+$69.040
5+$67.660
10+$66.270
25+$64.890
50+$63.520
More Pricing...
-
-
8 Tone
95dBA
IP65
Modul-Compete 50 CT5ZM Series
-
-
-
-30°C
60°C
16AM6753

RoHS

Each
1+$89.600
5+$87.810
10+$86.020
25+$84.220
50+$82.430
More Pricing...
-
24V
-
80dB
IP65
MP Series
-
35mA
60mm
-30°C
60°C
15P1090

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
115V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
15AJ2444

RoHS

Each
1+$189.230
5+$173.890
10+$165.390
25+$155.120
50+$144.370
More Pricing...
-
24V
32 Tone
105dB
IP66
IS-S Series
-
21mA
105mm
-40°C
60°C
53X2971

RoHS

Each
1+$20.980
5+$19.840
10+$18.530
25+$17.260
50+$15.890
More Pricing...
-
14V
Low Frequency
90dB
IP34
-
450Hz
30mA
35mm
-20°C
60°C
59Y6724

RoHS

Each
1+$191.840
5+$176.990
10+$168.760
25+$158.810
50+$148.400
More Pricing...
48V
48V
Adjustable
111dB
IP65
AE95 Series
420Hz
800mA
85mm
-30°C
60°C
53X2973

RoHS

Each
1+$20.980
5+$19.840
10+$18.530
25+$17.260
50+$15.890
More Pricing...
-
14V
Low Frequency
90dB
IP34
-
450Hz
30mA
51mm
-20°C
60°C
53X2974

RoHS

Each
1+$20.980
5+$19.840
10+$18.530
25+$17.260
50+$15.890
More Pricing...
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
51mm
-20°C
60°C
46AJ0639

RoHS

Each
1+$153.780
5+$150.710
10+$147.640
25+$144.560
50+$141.480
More Pricing...
230V
-
Multiple
110dBA
IP66
EvoSIGNAL Midi Series
-
105mA
78mm
-30°C
60°C
70AK7322

RoHS

Each
1+$84.890
5+$83.190
10+$81.490
25+$79.800
50+$78.100
More Pricing...
230V
-
Pulse, Steady
100dB
IP65
ESM Series
3.3kHz
40mA
36mm
-25°C
60°C
70AK7486

RoHS

Each
1+$303.280
5+$297.210
10+$291.150
25+$285.080
50+$279.010
240V
-
32 Tone
113dBA
IP66
ASM Series
2.9kHz
70mA
133mm
-30°C
60°C
70AK7488

RoHS

Each
1+$590.710
5+$578.890
10+$567.080
25+$555.260
50+$543.450
240V
-
63 Tone
120dBA
IP66
ASL Series
3.1kHz
100mA
170mm
-30°C
60°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB