Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No16170060Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AJ0639
Product RangeEvoSIGNAL Midi Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $153.780 |
| 5+ | $150.710 |
| 10+ | $147.640 |
| 25+ | $144.560 |
| 50+ | $141.480 |
| 100+ | $138.400 |
Price for:Each
Minimum: 1
Multiple: 1
$153.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No16170060Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AJ0639
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesMultiple
Sound Pressure Level (SPL)110dBA
IP / NEMA RatingIP66
Product RangeEvoSIGNAL Midi Series
Resonant Frequency-
Current Consumption105mA
External Depth78mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead (17-Jan-2023)
Technical Specifications
Supply Voltage VAC
230V
Tones
Multiple
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
78mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
110dBA
Product Range
EvoSIGNAL Midi Series
Current Consumption
105mA
Operating Temperature Min
-30°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
