Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-24FACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15P1093
Product RangeAE20M Series
Your Part Number
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.970 |
| 5+ | $22.670 |
| 10+ | $21.160 |
| 25+ | $19.720 |
| 50+ | $18.150 |
| 100+ | $17.090 |
| 250+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$23.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-24FACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15P1093
Product RangeAE20M Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesContinuous, Pulse
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP55
Product RangeAE20M Series
Resonant Frequency2.9kHz
Current Consumption25mA
External Depth43mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AE20M-24FA is a 24VAC/DC audible signal Piezo Buzzer offers an economical and cost effective solution for local area applications. At only 43mm diameter, the AE20M series buzzer offers the installer an unobtrusive acoustic signal in a wide range of voltages with most voltages offering pulsed or continuous tone capability.
- ABS plastic construction
- Compact size
Applications
Audio, Industrial
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous, Pulse
IP / NEMA Rating
IP55
Resonant Frequency
2.9kHz
External Depth
43mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
85dB
Product Range
AE20M Series
Current Consumption
25mA
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
