Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE35M-02Copy
Newark Part No.65T3402
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.670 |
| 5+ | $43.580 |
| 10+ | $42.410 |
| 25+ | $41.640 |
| 50+ | $39.810 |
| 100+ | $36.120 |
| 250+ | $32.720 |
Price for:Each
Minimum: 1
Multiple: 1
$47.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE35M-02Copy
Newark Part No.65T3402
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
TonesContinuous, Pulse
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP30
Product Range-
Resonant Frequency3.2kHz
Current Consumption50mA
External Depth49mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous, Pulse
IP / NEMA Rating
IP30
Resonant Frequency
3.2kHz
External Depth
49mm
Operating Temperature Max
60°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
100dB
Product Range
-
Current Consumption
50mA
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
