0
0 Items$0.00

24V Audio Signal Indicator Units :

33 Products Found
Find a huge range of 24V Audio Signal Indicator Units at Newark Electronics Mexico. We stock a wide range of Audio Signal Indicator Units, such as 24V, 230V, 240V & 120V Audio Signal Indicator Units from the worlds top manufacturers including: Auer Signal, Werma, Eaton Cutler Hammer, Edwards Signaling Products & Schneider Electric

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
84C6385

RoHS

Each
1+$36.060
5+$35.080
10+$33.420
25+$32.750
50+$32.090
More Pricing...
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
67X5682

Date/Lot Code

Each
1+$138.920
5+$136.950
10+$134.980
25+$133.460
50+$132.680
More Pricing...
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
15P1093

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
18AN1628

RoHS

Each
1+$146.760
5+$134.280
10+$127.370
25+$119.010
50+$110.260
More Pricing...
24V
24V
8 Tone
95dB
IP65
Harmony XV6 Series
3.8kHz
45mA
2.1"
-25°C
50°C
18AN1625

RoHS

Each
1+$81.300
5+$76.250
10+$73.680
25+$69.790
50+$64.460
More Pricing...
24V
24V
2 Tone
85dB
IP65
Harmony XV6 Series
3.3kHz
25mA
2.1"
-25°C
50°C
67X5684

Date/Lot Code

Each
1+$288.250
5+$285.380
10+$272.520
25+$248.990
50+$234.470
24V
24V
Multiple
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.7kHz
115mA
-
-30°C
60°C
67X5683
Each
1+$232.850
5+$230.360
10+$227.870
25+$225.370
50+$222.890
More Pricing...
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
69AC6949

RoHS

Each
1+$83.810
5+$79.090
10+$76.680
25+$73.040
50+$68.050
24V
24V
Pulsation
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
48mA
55mm
-25°C
70°C
67X5621

Date/Lot Code

Each
1+$284.060
5+$248.550
10+$205.950
25+$184.640
50+$170.440
More Pricing...
24V
24V
Continuous, Pulse
80dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
39mA
-
-30°C
60°C
85AK2830

RoHS

Each
1+$70.570
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2826

RoHS

Each
1+$70.570
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
59AM4429

RoHS

Each
1+$124.320
5+$114.690
10+$109.360
25+$102.910
24V
24V
4 Tone
95dB
IP66, IP69K
KombiSIGN 40 Series
-
200mA
68mm
-30°C
60°C
80Y0129

RoHS

Each
1+$82.020
5+$79.780
10+$76.040
25+$74.530
50+$73.000
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP66
KombiSIGN 40 Series
2.9kHz
80mA
45mm
-30°C
60°C
70AK7321

RoHS

Each
1+$56.360
5+$55.240
10+$54.100
25+$52.980
50+$51.860
24V
24V
Pulse, Steady
85dB
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
70AK6464

RoHS

Each
1+$16.360
5+$16.030
10+$15.700
25+$15.370
50+$15.050
More Pricing...
24V
24V
Pulse
90dB
IP54
BU2 M28 Series
3.5kHz
30mA
56mm
-20°C
70°C
92F6381
EDWARDS SIGNALING PRODUCTS
Each
5+$213.590
24V
-
Continuous
103dBA
-
874 Series
-
630mA
54mm
-
-
92F6385
EDWARDS SIGNALING PRODUCTS
Each
1+$222.840
5+$200.560
10+$189.420
25+$185.640
50+$181.840
24V
-
Continuous
103dBA
-
870 Series
-
630mA
48mm
-
-
69AC6948

RoHS

Each
1+$83.810
5+$79.090
10+$76.680
25+$73.040
50+$68.050
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
41B9059
EDWARDS SIGNALING PRODUCTS
Each
2+$331.640
6+$325.010
10+$318.380
26+$311.750
50+$305.110
24V
-
Continuous
103dBA
-
876 Series
-
630mA
84mm
-
-
40M3305

RoHS

Each
1+$152.930
5+$143.330
10+$139.220
25+$136.440
50+$133.650
More Pricing...
24V
24V
Pulse
85dB
IP65
AS-Interface Series
1.75kHz
25mA
72mm
-20°C
50°C
46AJ3095

RoHS

Each
1+$98.080
5+$95.420
10+$90.990
25+$89.170
50+$87.350
24V
24V
Alternating, Continuous
105dBA
IP65
KombiSIGN 71 Series
3kHz
40mA
54mm
-20°C
50°C
88AH7768

RoHS

Each
1+$112.800
5+$104.110
10+$99.290
25+$93.460
24V
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
18AN1627

RoHS

Each
1+$146.760
5+$134.280
10+$127.370
25+$119.010
50+$110.260
More Pricing...
24V
24V
8 Tone
95dB
IP65
Harmony XV6 Series
3.8kHz
45mA
2.1"
-25°C
50°C
70AK7528

RoHS

Each
1+$128.390
5+$125.820
10+$123.260
25+$120.680
24V
24V
Pulse, Steady
100dB
IP66
Eco-Modul 70 Series
2.7kHz
311mA
-
-30°C
60°C
70AK7566

RoHS

Each
1+$65.650
5+$64.340
10+$63.020
25+$61.710
50+$60.400
24V
24V
Pulse, Steady
80dB
IP66
Eco-Modul 40 ZDE Series
4kHz
39mA
-
-30°C
60°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB