Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No64587075Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AJ3095
Product RangeKombiSIGN 71 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.080 |
| 5+ | $95.420 |
| 10+ | $90.990 |
| 25+ | $89.170 |
| 50+ | $87.350 |
Price for:Each
Minimum: 1
Multiple: 1
$98.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No64587075Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AJ3095
Product RangeKombiSIGN 71 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP65
Product RangeKombiSIGN 71 Series
Resonant Frequency3kHz
Current Consumption40mA
External Depth54mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead (17-Jan-2023)
Technical Specifications
Supply Voltage VAC
24V
Tones
Alternating, Continuous
IP / NEMA Rating
IP65
Resonant Frequency
3kHz
External Depth
54mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
KombiSIGN 71 Series
Current Consumption
40mA
Operating Temperature Min
-20°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
