0
0 Items$0.00

24V Audio Signal Indicator Units :

69 Products Found
Find a huge range of 24V Audio Signal Indicator Units at Newark Electronics Mexico. We stock a wide range of Audio Signal Indicator Units, such as 24V, 30V, 28V & 48V Audio Signal Indicator Units from the worlds top manufacturers including: Auer Signal, Patlite (u.s.a.), Patlite, Schneider Electric & Clifford And Snell

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
92F6372
Each
1+$79.250
5+$71.320
10+$67.360
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+$464.220
5+$441.020
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
67X5682

Date/Lot Code

Each
1+$134.180
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
19X2424

RoHS

Each
1+$283.390
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

MOFLASH SIGNALLING
Each
1+$26.810
5+$24.510
10+$24.030
25+$23.540
50+$22.370
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
76AK3481

RoHS

Each
1+$92.980
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
74AK6568

RoHS

Date/Lot Code

Each
1+$162.570
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+$200.610
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6567

RoHS

Date/Lot Code

Each
1+$142.620
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
1+$169.170
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
70AK4859

RoHS

Each
1+$61.250
-
24V
4 Tone
88dB
IP67, IP69K
LR6+FB295 Series
4.032kHz
-
53.5mm
-20°C
50°C
74AK6570

RoHS

Date/Lot Code

Each
1+$208.200
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
25AM8500
Each
1+$52.990
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
76AK3482

RoHS

Each
1+$83.610
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
69AC6948

RoHS

Each
1+$83.080
5+$78.360
10+$75.950
25+$72.310
50+$67.320
More Pricing...
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
31M5909

RoHS

Each
1+$50.750
5+$46.400
10+$45.150
25+$44.330
50+$42.370
More Pricing...
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
45X5620

RoHS

Each
1+$97.710
10+$89.560
25+$88.400
50+$86.330
100+$80.980
More Pricing...
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
69AC6949

RoHS

Each
1+$83.080
5+$78.360
10+$75.950
25+$72.310
50+$67.320
More Pricing...
24V
24V
Pulsation
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
48mA
55mm
-25°C
70°C
31M5910

RoHS

Each
1+$50.750
5+$46.400
10+$45.150
25+$44.330
50+$42.370
More Pricing...
-
24V
Multiple
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
45X5623

RoHS

Each
1+$205.110
10+$177.410
25+$170.790
50+$163.600
100+$150.600
More Pricing...
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
45X5617

RoHS

Each
1+$120.400
10+$110.360
25+$108.930
50+$106.380
100+$99.780
More Pricing...
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
68AC5092

RoHS

Each
1+$60.740
5+$55.530
10+$54.040
25+$53.060
50+$50.710
More Pricing...
-
24V
Single
95dBA
IP21C, IP33C
-
-
35mA
85mm
-25°C
70°C
85AK2830

RoHS

Each
1+$70.570
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2826

RoHS

Each
1+$70.570
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
59AM4429

RoHS

Each
1+$158.990
10+$137.500
25+$132.390
50+$126.810
100+$116.730
More Pricing...
24V
24V
4 Tone
95dBA
IP66, IP69K
KombiSIGN 40 Series
-
200mA
68mm
-30°C
60°C
1-25 of 69 items
of 3 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB