Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoROLP/SV/W/SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31M5910
Product RangeRoshni Series
Your Part Number
362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.750 |
| 5+ | $46.400 |
| 10+ | $45.150 |
| 25+ | $44.330 |
| 50+ | $42.370 |
| 100+ | $38.450 |
| 250+ | $34.830 |
Price for:Each
Minimum: 1
Multiple: 1
$50.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoROLP/SV/W/SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31M5910
Product RangeRoshni Series
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple
Sound Pressure Level (SPL)96dB
IP / NEMA RatingIP65
Product RangeRoshni Series
Resonant Frequency-
Current Consumption8mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max80°C
SVHCTo Be Advised
Product Overview
The ROLP/SV/W/S is a Conventional Sounder for general signalling and process alarms. The wide operating voltage and range of tones available to the user make this flexible alarm sounder supremely adaptable in even its most basic forms. The RoLP is a flexible sounder suitable for use in most applications.
- 102dB(A) Sound output
- 32 Tones (user selectable)
- Two stage alarm
- Automatic synchronization
- Recognisable body
- Control 10dB volume
- Reverse polarity monitoring
- ABS construction
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
80°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
96dB
Product Range
Roshni Series
Current Consumption
8mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ROLP/SV/W/S
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
