Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoBSV-24P-WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.19X2424
Product RangeVoice Annunciator - BSV Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $283.390 |
Price for:Each
Minimum: 1
Multiple: 1
$283.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoBSV-24P-WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.19X2424
Product RangeVoice Annunciator - BSV Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple
Sound Pressure Level (SPL)87dB
IP / NEMA RatingIP54
Product RangeVoice Annunciator - BSV Series
Resonant Frequency1kHz
Current Consumption-
External Depth75mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP54
Resonant Frequency
1kHz
External Depth
75mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
87dB
Product Range
Voice Annunciator - BSV Series
Current Consumption
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Alternatives for BSV-24P-W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
