Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoE104ACopy
Newark Part No.92F6372
Product RangeE100 Series
Your Part Number
47 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.250 |
| 5+ | $71.320 |
| 10+ | $67.360 |
Price for:Each
Minimum: 1
Multiple: 1
$79.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoE104ACopy
Newark Part No.92F6372
Product RangeE100 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesContinuous
Sound Pressure Level (SPL)-
IP / NEMA Rating-
Product RangeE100 Series
Resonant Frequency2.8kHz
Current Consumption18mA
External Depth44mm
Operating Temperature Min0°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E104A is an Audio or Audible/Visual Electronic Sounder with steady audio/visual. This E series sounder is designed to demand attention in quiet and moderate noise areas. The signals output can be varied by controlling the applied voltage. The signals low power consumption makes it suitable for battery operated equipment and allows them to be turned on and off by integrated circuits, SCRs and transistors.
- Solid state, long life
- High impact polystyrene case
- Terminal connections
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
2.8kHz
External Depth
44mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
-
Product Range
E100 Series
Current Consumption
18mA
Operating Temperature Min
0°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
