Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SFA619600R6306Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC6949
Product RangeCompact Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.810 |
| 5+ | $79.090 |
| 10+ | $76.680 |
| 25+ | $73.040 |
| 50+ | $68.050 |
Price for:Each
Minimum: 1
Multiple: 1
$83.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619600R6306Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC6949
Product RangeCompact Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesPulsation
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Product RangeCompact Series
Resonant Frequency-
Current Consumption48mA
External Depth55mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Tones
Pulsation
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Resonant Frequency
-
External Depth
55mm
Operating Temperature Max
70°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
90dB
Product Range
Compact Series
Current Consumption
48mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
