Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part No562002FULL-0076Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AH7768
Product RangeAskari Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.800 |
| 5+ | $104.110 |
| 10+ | $99.290 |
| 25+ | $93.460 |
Price for:Each
Minimum: 1
Multiple: 1
$112.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No562002FULL-0076Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AH7768
Product RangeAskari Series
Supply Voltage VAC24V
Supply Voltage VDC28V
Tones32 Tone
Sound Pressure Level (SPL)92dBA
IP / NEMA RatingIP65
Product RangeAskari Series
Resonant Frequency-
Current Consumption18mA
External Depth45mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
45mm
Operating Temperature Max
70°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
92dBA
Product Range
Askari Series
Current Consumption
18mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
