Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoUZ6-12Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.84C6385
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.060 |
| 5+ | $35.080 |
| 10+ | $33.420 |
| 25+ | $32.750 |
| 50+ | $32.090 |
| 100+ | $31.420 |
| 250+ | $30.750 |
| 5000+ | $30.080 |
Price for:Each
Minimum: 1
Multiple: 1
$36.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoUZ6-12Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.84C6385
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC-
TonesBuzzer
Sound Pressure Level (SPL)80dB
IP / NEMA Rating-
Product Range-
Resonant Frequency2kHz
Current Consumption7mA
External Depth-
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The UZ6-12 is a continuous sound Buzzer Unit with solder terminals. The UZ6 series miniature electronic buzzer for mounting in Ø16mm mounting hole. The sounds can be adjusted from approximately 30 to 600 cycles per minute using the optional sound adapter.
- 24VDC (±10%) Operating voltage
- 60VDC Insulation voltage
- 24mA Current draw
- 75dB Steady sound pressure (at 0.1m)
- 3.5kHz ±800Hz Sound frequency
- 100MΩ (500VDC megger) Minimum insulation resistance
- Ø1 or 0.75mm² Maximum applicable wire
- IP40 Protection rating
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
24V
Tones
Buzzer
IP / NEMA Rating
-
Resonant Frequency
2kHz
External Depth
-
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dB
Product Range
-
Current Consumption
7mA
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
