Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBARBER - COLMAN
Manufacturer Part NoTL15A5Q
Newark Part No.77AK1202
Product RangeTL15 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $56.180 | $17.440 |
Price for:Each
Minimum: 1
Multiple: 1
$17.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBARBER - COLMAN
Manufacturer Part NoTL15A5Q
Newark Part No.77AK1202
Product RangeTL15 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesContinuous
Sound Pressure Level (SPL)79dB
IP / NEMA RatingIP60, IP67
Product RangeTL15 Series
Resonant Frequency2.9kHz
Current Consumption55mA
External Depth57.8mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCTo Be Advised
Alternatives for TL15A5Q
8 Products Found
Product Overview
TL15A5Q is a TL15 series in-line modular tower light indicator. It is a bright, ultra-small indicator that can be used as a standalone device or connected in-line with a tower light, sensor, or signal to give additional visual and audible indication.
- Multiple devices can be connected together to form a tower light
- Audible (pin 5) segment function (input active pin)
- 5-pin male M12 quick disconnect connection
- 12VDC to 30VDC supply voltage
- Environmental rating is IP60, UL type 1
- Operating temperature range from -40°C to +50°C
- UL (Canada and US), UK, CA certified
- Nickel-plated brass coupling, PVC translucent black connector body, nylon housing
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP60, IP67
Resonant Frequency
2.9kHz
External Depth
57.8mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
79dB
Product Range
TL15 Series
Current Consumption
55mA
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
