Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No876-N5
Newark Part No.92F6383
Product Range876 Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $457.620 |
| 5+ | $443.680 |
Price for:Each
Minimum: 1
Multiple: 1
$457.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No876-N5
Newark Part No.92F6383
Product Range876 Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)103dBA
IP / NEMA RatingNEMA 4X, NEMA 12, NEMA 12K
Product Range876 Series
Resonant Frequency-
Current Consumption130mA
External Depth84mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 876-N5 is a low-current high decibel Vibrating Horn for heavy-duty use and is UL listed to NEMA 4X enclosure requirements. The die-cast weatherproof box has a durable, corrosion-resistant, electrostatic heat flowed powder epoxy gray finish. It is used for indoor applications. Mount on conduit or to any flat surface. A hole on the top has been drilled and tapped for 3/4-inch (19mm)-14 NPT conduit. Knockouts are located on the bottom and rear of the unit.
- Convenient plug-in assembly
- Completely assembled
- Volume adjustable
- 0.13A Current
Applications
Automation & Process Control, Clock & Timing, Security, Audio
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous
IP / NEMA Rating
NEMA 4X, NEMA 12, NEMA 12K
Resonant Frequency
-
External Depth
84mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
103dBA
Product Range
876 Series
Current Consumption
130mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate