Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN0906M4R7BTAS
Newark Part No.37X6295
Product RangeLMXN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.220 |
| 25+ | $2.060 |
| 50+ | $1.880 |
| 100+ | $1.720 |
| 250+ | $1.530 |
| 1000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN0906M4R7BTAS
Newark Part No.37X6295
Product RangeLMXN Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Power Inductor Case8.89mm x 6.4mm x 5mm
Product RangeLMXN Series
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.4mm
Product Height5mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Power Inductor Case
8.89mm x 6.4mm x 5mm
DC Resistance Max
0.054ohm
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
2.6A
Product Range
LMXN Series
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability