Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS1010N100LTAS
Newark Part No.37X6312
Product RangeLMXS Series
Technical Datasheet
Packaging Options
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS1010N100LTAS
Newark Part No.37X6312
Product RangeLMXS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.18A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
3.18A
Saturation Current (Isat)
-
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
0.059ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability