Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V10R9AAT2A
Newark Part No.53W0808
Product RangeMLO Series
Technical Datasheet
2,548 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.777 |
10+ | $0.526 |
25+ | $0.467 |
50+ | $0.406 |
100+ | $0.346 |
250+ | $0.288 |
1000+ | $0.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V10R9AAT2A
Newark Part No.53W0808
Product RangeMLO Series
Technical Datasheet
Capacitance0.9pF
Voltage Rating250VDC
Product RangeMLO Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.9pF
Product Range
MLO Series
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VDC
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0603 [1608 Metric]
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability