Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSMX43C106KAN360
Newark Part No.99W9648
Product RangeSMX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $107.670 | 
| 5+ | $104.630 | 
| 10+ | $99.870 | 
| 25+ | $97.940 | 
| 50+ | $96.770 | 
Price for:Each
Minimum: 1
Multiple: 1
$107.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSMX43C106KAN360
Newark Part No.99W9648
Product RangeSMX Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Capacitor MountingThrough Hole
Lead Spacing2.54mm
Product RangeSMX Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Product Range
SMX Series
Operating Temperature Max
125°C
Voltage(DC)
25V
Dielectric Characteristic
X7R
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability