Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSMX55C105KAN240
Newark Part No.99W9656
Product RangeSMX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.160 |
| 5+ | $101.220 |
| 10+ | $96.610 |
| 25+ | $94.760 |
| 50+ | $93.630 |
| 100+ | $92.530 |
Price for:Each
Minimum: 1
Multiple: 1
$104.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSMX55C105KAN240
Newark Part No.99W9656
Product RangeSMX Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height6.1mm
Capacitor MountingThrough Hole
Lead Spacing2.54mm
Product RangeSMX Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Stacking Height
6.1mm
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2018)
Voltage(DC)
50V
Dielectric Characteristic
X7R
Capacitor Mounting
Through Hole
Product Range
SMX Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
