Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD685K035RNJ
Newark Part No.
Full Reel54J3588
Re-Reel65W8102
Cut Tape65W8102
Product RangeTAJ Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.530 |
| 25+ | $0.516 |
| 50+ | $0.501 |
| 100+ | $0.488 |
| 250+ | $0.438 |
| 1000+ | $0.389 |
| 2500+ | $0.369 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.565 |
| 1000+ | $0.560 |
| 2000+ | $0.525 |
| 3000+ | $0.512 |
| 5000+ | $0.497 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD685K035RNJ
Newark Part No.
Full Reel54J3588
Re-Reel65W8102
Cut Tape65W8102
Product RangeTAJ Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.3ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current340mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for TAJD685K035RNJ
4 Products Found
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
340mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
