Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLCE23-1190-S
Newark Part No.04AJ7201
Product RangeLS-S Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,401.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,401.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLCE23-1190-S
Newark Part No.04AJ7201
Product RangeLS-S Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height1.19m
Sensing Range Max12m
IP RatingIP65, IP67
Approvals / StandardsCE, UL
Beam Spacing23mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeLS-S Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SLLCE23-1190-S
3 Products Found
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1.19m
IP Rating
IP65, IP67
Beam Spacing
23mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
Approvals / Standards
CE, UL
Control Output Type
-
Product Range
LS-S Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate