New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Machine & Operator Safety
                                                                                                  4. Safety Light Curtains
                                                                                                  Print Page

                                                                                                  SLSP30-1500Q88

                                                                                                  Safety Light Curtain, PL e, Level 4, SIL3, 100, 1.5 m, 18 m

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING SLSP30-1500Q88
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoSLSP30-1500Q88
                                                                                                  Newark Part No.35K0399
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4,926.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,926.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoSLSP30-1500Q88
                                                                                                  Newark Part No.35K0399
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Performance LevelPL e
                                                                                                  Safety Curtain CategoryLevel 4
                                                                                                  Safety Integrity LevelSIL3
                                                                                                  No. of Beams100
                                                                                                  Protection Height1.5m
                                                                                                  Sensing Range Max18m
                                                                                                  IP Rating-
                                                                                                  Approvals / Standards-
                                                                                                  Beam Spacing30mm
                                                                                                  Control Output Type2PNP
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The SLSP30-1500Q88 is a Safety Light Screen provides a redundant, microprocessor controlled, opposed-mode optoelectronic curtain of light or safety light screen. The EZ-SCREEN™ 72396 is typically is used for point-of-operation safeguarding and is suited to safeguard a variety of machinery. EZ-SCREEN is extensively FMEA (Failure Mode and Effects Analysis) tested to establish an extremely high degree of confidence that when properly installed, no system component will (even if it should fail) cause a failure to danger. In typical operation, if any part of an operator's body (or any opaque object) of more than a pre-determined cross section is detected, the OSSD solid-state safety outputs will turn off. These safety outputs are connected to the guarded machine's Final Switching Devices (FSDs) that control the primary control elements (MPCEs), which immediately stop the motion of the guarded machine.

                                                                                                  • 27ms (Tr) Response Time
                                                                                                  • Quick-disconnect connector
                                                                                                  • An optoelectronic safeguarding device
                                                                                                  • Compact package for smaller production machines, robust for large power presses
                                                                                                  • Easily configured reduced resolution (floating blanking)
                                                                                                  • 3-digit display provides diagnostic information and indicates number of beams blocked
                                                                                                  • Zone indicators identify blocked beams
                                                                                                  • FMEA tested to ensure control reliability
                                                                                                  • Receiver LEDs provide system status and emitter/receiver alignment indications
                                                                                                  • Highly immune to EMI, RFI, ambient light, weld flash and strobe light
                                                                                                  • Two-piece design with external device monitoring
                                                                                                  • Aux. output option to monitor the state of the OSSDs
                                                                                                  • Vibration-tolerant, factory burned-in emitter and receiver circuitry for toughness and dependability
                                                                                                  • Safety PLC input compatible (per OSSD specifications)

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Performance Level

                                                                                                  PL e

                                                                                                  Safety Integrity Level

                                                                                                  SIL3

                                                                                                  Protection Height

                                                                                                  1.5m

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Beam Spacing

                                                                                                  30mm

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Safety Curtain Category

                                                                                                  Level 4

                                                                                                  No. of Beams

                                                                                                  100

                                                                                                  Sensing Range Max

                                                                                                  18m

                                                                                                  Approvals / Standards

                                                                                                  -

                                                                                                  Control Output Type

                                                                                                  2PNP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.