Print Page
0ZRG0090FF1E
Resettable Fuse, PPTC, 0ZRG Series, 16 VDC, 900 mA, 1.8 A, 1.2 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0090FF1E
Newark Part No.67AC9731
Product Range0ZRG Series
Technical Datasheet
456 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 10+ | $0.293 |
| 25+ | $0.272 |
| 50+ | $0.251 |
| 100+ | $0.234 |
| 500+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0090FF1E
Newark Part No.67AC9731
Product Range0ZRG Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRG Series
Voltage Rating16VDC
Holding Current900mA
Trip Current1.8A
Time to Trip1.2s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length7.4mm
Thickness3mm
Height12.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
1.8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.4mm
Height
12.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRG Series
Holding Current
900mA
Time to Trip
1.2s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate