Print Page
0ZRN0070FF1E
Resettable Fuse, PPTC, 0ZRN Series, 30 VDC, 700 mA, 1.4 A, 3.2 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0070FF1E
Newark Part No.67AC9758
Product Range0ZRN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.399 |
Price for:Each
Minimum: 3000
Multiple: 1
$1,197.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0070FF1E
Newark Part No.67AC9758
Product Range0ZRN Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating30VDC
Product Range0ZRN Series
Holding Current700mA
Trip Current1.4A
Time to Trip3.2s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length6.9mm
Thickness3mm
Height10.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRN Series
Trip Current
1.4A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
6.9mm
Height
10.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
30VDC
Holding Current
700mA
Time to Trip
3.2s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate