Print Page
0ZRN0200FF1E
Resettable Fuse, PPTC, 0ZRN Series, 16 VDC, 2 A, 3.8 A, 3 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0200FF1E
Newark Part No.67AC9764
Product Range0ZRN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.288 |
Price for:Each
Minimum: 3000
Multiple: 1
$864.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0200FF1E
Newark Part No.67AC9764
Product Range0ZRN Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRN Series
Voltage Rating16VDC
Holding Current2A
Trip Current3.8A
Time to Trip3s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.1mm
Diameter9.4mm
Length-
Thickness3mm
Height14.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
3.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
14.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRN Series
Holding Current
2A
Time to Trip
3s
Current Rating Max
100A
Diameter
9.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate