Print Page
0ZRN0750FF1A
Resettable Fuse, PPTC, 0ZRN Series, 16 VDC, 7.5 A, 13.1 A, 7 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0750FF1A
Newark Part No.67AC9784
Product Range0ZRN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.867 |
Price for:Each
Minimum: 1000
Multiple: 1
$867.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0750FF1A
Newark Part No.67AC9784
Product Range0ZRN Series
Technical Datasheet
Product Range0ZRN Series
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current7.5A
Trip Current13.1A
Time to Trip7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length14mm
Thickness3mm
Height23.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRN Series
Voltage Rating
16VDC
Trip Current
13.1A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14mm
Height
23.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
7.5A
Time to Trip
7s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate