Print Page
0ZRN1100FF1A
Resettable Fuse, PPTC, 0ZRN Series, 16 VDC, 11 A, 20 A, 11 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRN1100FF1A
Newark Part No.67AC9788
Product Range0ZRN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.769 |
Price for:Each
Minimum: 1000
Multiple: 1
$769.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRN1100FF1A
Newark Part No.67AC9788
Product Range0ZRN Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating16VDC
Product Range0ZRN Series
Holding Current11A
Trip Current20A
Time to Trip11s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length21mm
Thickness3mm
Height26.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRN Series
Trip Current
20A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
21mm
Height
26.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
16VDC
Holding Current
11A
Time to Trip
11s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate