Print Page
0ZRV0150FF1A
PPTC RESETTABLE FUSE, RAD, ROUND, 277VAC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
965 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.760 |
10+ | $2.200 |
25+ | $2.050 |
50+ | $1.880 |
100+ | $1.740 |
500+ | $1.610 |
1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0150FF1A
Newark Part No.12AM2337
Product Range0ZRV Series
Product Range0ZRV Series
Voltage Rating277VAC
Holding Current1.5A
Trip Current3A
Time to Trip23s
Fuse ShapeRound
Current Rating Max15A
Lead Spacing10.2mm
Diameter23.8mm
Length-
Thickness5.3mm
Height28.3mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRV Series
Holding Current
1.5A
Time to Trip
23s
Current Rating Max
15A
Diameter
23.8mm
Thickness
5.3mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
277VAC
Trip Current
3A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
28.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate