0ZRV Series Radial Leaded PPTCs:
13 Products FoundFind a huge range of 0ZRV Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12AM2333 RoHS | Each | 1+ $1.190 10+ $1.000 25+ $0.949 50+ $0.895 100+ $0.882 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 550mA | 1.25A | 26s | Rectangular | 5.5A | 5.1mm | - | 12.6mm | 4.1mm | 16.5mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2328 RoHS | Each | 1+ $1.050 10+ $0.824 25+ $0.804 50+ $0.782 100+ $0.628 More Pricing... | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 120mA | 300mA | 18s | Rectangular | 1.2A | 5.1mm | - | 8.1mm | 3.8mm | 12.8mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2334 RoHS | Each | 1+ $1.710 10+ $1.330 25+ $1.200 50+ $1.070 100+ $1.050 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 15.8mm | 4.8mm | 20mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2332 RoHS | Each | 1+ $1.130 10+ $0.923 25+ $0.862 50+ $0.800 100+ $0.782 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 400mA | 900mA | 24s | Rectangular | 4A | 5.1mm | - | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2327 RoHS | Each | 1+ $0.725 10+ $0.591 25+ $0.581 50+ $0.571 100+ $0.489 More Pricing... | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 80mA | 260mA | 18s | Rectangular | 1.2A | 5.1mm | - | 7.4mm | 3.8mm | 12.2mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2326 RoHS | Each | 1+ $0.725 10+ $0.591 25+ $0.581 50+ $0.571 100+ $0.489 More Pricing... | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 50mA | 200mA | 18s | Round | 1A | 5.1mm | 7.4mm | - | 3.8mm | 12.7mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2338 RoHS | Each | 1+ $2.380 10+ $2.010 25+ $1.930 50+ $1.820 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 2A | 4A | 28s | Rectangular | 20A | 10.2mm | - | 25.2mm | 6.1mm | 30.6mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2337 RoHS | Each | 1+ $2.840 10+ $2.280 25+ $2.130 50+ $1.960 100+ $1.810 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 1.5A | 3A | 23s | Round | 15A | 10.2mm | 23.8mm | - | 5.3mm | 28.3mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2331 RoHS | Each | 1+ $1.420 10+ $1.130 25+ $1.030 50+ $0.920 100+ $0.902 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 330mA | 740mA | 21s | Rectangular | 3.3A | 5.1mm | - | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2335 RoHS | Each | 1+ $1.910 10+ $1.490 25+ $1.340 50+ $1.200 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 1A | 2A | 21s | Rectangular | 10A | 10.2mm | - | 16.3mm | 5.1mm | 21.7mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2330 RoHS | Each | 1+ $1.110 10+ $0.871 25+ $0.849 50+ $0.827 100+ $0.664 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 250mA | 560mA | 18.5s | Rectangular | 2.5A | 5.1mm | - | 8.9mm | 3.8mm | 15.2mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2329 RoHS | Each | 1+ $0.926 10+ $0.738 25+ $0.722 50+ $0.706 100+ $0.585 More Pricing... | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 160mA | 370mA | 18s | Rectangular | 1.6A | 5.1mm | - | 7.4mm | 3.8mm | 14.2mm | -20°C | 85°C | AEC-Q200 | ||||
12AM2336 RoHS | Each | 1+ $1.600 10+ $1.370 25+ $1.310 50+ $1.240 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 18.8mm | - | 5.3mm | 24.5mm | -20°C | 85°C | AEC-Q200 | ||||