Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRV0016FF1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM2329
Product Range0ZRV Series
Your Part Number
2,705 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.801 |
| 10+ | $0.687 |
| 25+ | $0.656 |
| 50+ | $0.623 |
| 100+ | $0.542 |
| 250+ | $0.506 |
| 500+ | $0.479 |
| 1000+ | $0.457 |
Price for:Each
Minimum: 5
Multiple: 5
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0016FF1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM2329
Product Range0ZRV Series
Product Range0ZRV Series
Voltage Rating277VAC
Holding Current160mA
Trip Current370mA
Time to Trip18s
Fuse ShapeRectangular
Current Rating Max1.6A
Lead Spacing5.1mm
Diameter-
Length7.4mm
Thickness3.8mm
Height14.2mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRV Series
Holding Current
160mA
Time to Trip
18s
Current Rating Max
1.6A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
277VAC
Trip Current
370mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.4mm
Height
14.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
