New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Front End Rack Mount Power Supplies
                      Print Page

                      PET750-12-050NA

                      AC/DC Front End Power Supply (PSU), ITE, 1 Output, Fixed, 750 W, 12 V, 62 A

                      BEL POWER SOLUTIONS PET750-12-050NA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBEL POWER SOLUTIONS
                      Manufacturer Part NoPET750-12-050NA
                      Newark Part No.70AC7125
                      Product RangePET750 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$410.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $410.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBEL POWER SOLUTIONS
                      Manufacturer Part NoPET750-12-050NA
                      Newark Part No.70AC7125
                      Product RangePET750 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Power Supply Output TypeFixed
                      Output Power Max750W
                      Output Voltage Nom12V
                      Output Current Max62A
                      Output Current Max62A
                      Product RangePET750 Series
                      Input Voltage VAC90V AC to 264V AC
                      SVHCTo Be Advised

                      Product Overview

                      PET750-12-050NA is a 759Watts, 1U form factor power supply module with an active PFC (Power Factor Correction). It converts standard AC mains power into the main output of 12V for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The PET750-12-050 meets international safety standards and displays the CE mark for the European low voltage directive (LVD). The application includes networking switches, high-performance servers, and routers. Approved by UL/CSA60950-1, IEC60950-1 and EN60950-1.GB4943.1, GB9254; GB17625.1, CNS14336-1, CNS13438.

                      • Wide input voltage range from 90-264VAC
                      • Best-in-class, 80 PLUS certified “platinum” efficiency
                      • Hot-plug capability
                      • Parallel operation with active current sharing
                      • DC-DC digital controls for improved performance
                      • High density design 20.5W/in3
                      • One DC OK signaling status LED
                      • Operating temperature is 0 to +50°C
                      • Small form factor is 300 x 50.5 x 1.57"
                      • Over temperature, output over voltage and over current protection

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Power Supply Output Type

                      Fixed

                      Output Voltage Nom

                      12V

                      Output Current Max

                      62A

                      Input Voltage VAC

                      90V AC to 264V AC

                      No. of Outputs

                      1 Output

                      Output Power Max

                      750W

                      Output Current Max

                      62A

                      Product Range

                      PET750 Series

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.