Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,029.030 |
| 5+ | $1,950.560 |
| 10+ | $1,883.290 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,029.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505F Z4B1000
Newark Part No.73H4806
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.147mm
Impedance75ohm
Jacket ColorPurple
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 29AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge22AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
6.147mm
Jacket Color
Purple
No. of Max Strands x Strand Size
7 x 29AWG
Reel Length (Imperial)
1000ft
Wire Gauge
22AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate