Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1521A 0101000
Newark Part No.87K1127
Your Part Number
Technical Datasheet
4,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,455.920 |
| 5+ | $4,283.590 |
| 10+ | $4,135.880 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,455.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1521A 0101000
Newark Part No.87K1127
Technical Datasheet
Coaxial Cable TypeRGMini
Conductor Area CSA-
Conductor MaterialCopper
External Diameter7.874mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge30AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RGMini
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
7.874mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
1000ft
Wire Gauge
30AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate