Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1855S3 0001000
Newark Part No.05M3149
Product RangeVideoFLEX Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,571.620 |
| 5+ | $3,433.490 |
| 10+ | $3,315.100 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,571.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1855S3 0001000
Newark Part No.05M3149
Product RangeVideoFLEX Series
Technical Datasheet
Coaxial Cable TypeRGMini
Conductor Area CSA-
Conductor MaterialCopper
External Diameter8.712mm
Impedance75ohm
Jacket ColorUnjacketed
Jacket MaterialUnjacketed
No. of Max Strands x Strand SizeSolid
Product RangeVideoFLEX Series
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge23AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RGMini
Conductor Material
Copper
Impedance
75ohm
Jacket Material
Unjacketed
Product Range
VideoFLEX Series
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
8.712mm
Jacket Color
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
23AWG
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate